Part Details for HK160818NJ-T by TAIYO YUDEN
Overview of HK160818NJ-T by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK160818NJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5565
|
Newark | Smd Inductor, 18Nh, 300Ma, 5%, 3Ghz, Inductance:18Nh, Dc Resistance Max:0.35Ohm, Self Resonant Frequency:2Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Hk Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Taiyo Yuden HK160818NJ-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
V72:2272_18344140
|
Arrow Electronics | Inductor High Frequency Chip Multi-Layer 0.018uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.35Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1606 Container: Cut Strips | Americas - 10 |
|
$0.0007 | Buy Now |
|
Onlinecomponents.com | High Freq Chip Inductor - SMD 0603 - Q:12@100MHz, 48@1GHz - 300mA - DCR:0.21 ohms - SRF:3000MHz - RoHS - Tape&Reel RoHS: Compliant |
12 In Stock |
|
$0.0329 / $0.0568 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 16000 |
|
RFQ | ||
|
Quest Components | Inductor, Ceramic Core, 18nh, 5±% | 474 |
|
$0.0615 / $0.0984 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 18nh, 5±% | 4000 |
|
$0.0399 / $0.1330 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 18nh, 5±% | 12800 |
|
$0.0492 / $0.2460 | Buy Now |
DISTI #
SMC-HK160818NJ-T
|
Sensible Micro Corporation | Inductor 0603 18Nh RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 12+ Container: Tape & Reel | 785 |
|
$0.0320 / $0.0380 | RFQ |
|
Master Electronics | High Freq Chip Inductor - SMD 0603 - Q:12@100MHz, 48@1GHz - 300mA - DCR:0.21 ohms - SRF:3000MHz - RoHS - Tape&Reel RoHS: Compliant |
12 In Stock |
|
$0.0329 / $0.0568 | Buy Now |
Part Details for HK160818NJ-T
HK160818NJ-T CAD Models
HK160818NJ-T Part Data Attributes:
|
HK160818NJ-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK160818NJ-T
TAIYO YUDEN
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTI LAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for HK160818NJ-T
This table gives cross-reference parts and alternative options found for HK160818NJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK160818NJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HK160818NJ | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | TAIYO YUDEN | HK160818NJ-T vs HK160818NJ |