HK160815NS
TAIYO YUDEN
Description: General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD,

Overview of HK160815NS by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HK160815NS by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HK160815NS by TAIYO YUDEN

HK160815NS
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIYO YUDEN CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0603
Core Material
CERAMIC
Inductance-Nom (L)
0.015 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Rated Current-Max
0.3 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
INDUCTANCE TOLERANCE IS 0.3 NAN0 HENRY, MULTILAYER
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
2%
Want to compare parts?
  1. HK160815NS
    TAIYO YUDEN
    General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD,
    VS

Alternate Parts for HK160815NS

This table gives cross-reference parts and alternative options found for HK160815NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK160815NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LGHK160815NS General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, TAIYO YUDEN HK160815NS vs LGHK160815NS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HK160815NS by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HK160815NS by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of HK160815NS would you like to use for your alert(s)?
  • Please alert me when HK160815NS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HK160815NS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HK160815NS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HK160815NS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HK160815NS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HK160815NS by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: