Part Details for HK160815NJ-TV by TAIYO YUDEN
Overview of HK160815NJ-TV by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HK160815NJ-TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6098
|
Newark | General Purpose Inductor, 0.015Uh, 5%, 1 Element, Smd |Taiyo Yuden HK160815NJ-TV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 / $0.4710 | Buy Now |
|
Onlinecomponents.com |
160 Partner Stock |
|
$0.1508 / $0.2955 | Buy Now | |
|
Master Electronics |
160 Partner Stock |
|
$0.1508 / $0.2955 | Buy Now |
Part Details for HK160815NJ-TV
HK160815NJ-TV CAD Models
HK160815NJ-TV Part Data Attributes:
|
HK160815NJ-TV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK160815NJ-TV
TAIYO YUDEN
General Purpose Inductor, 0.015uH, 5%, 1 Element, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |