HK160810NS-T
TAIYO YUDEN
Description: General Purpose Inductor, 0.01uH, 3%, 1 Element, Ferrite-Core, SMD,

Overview of HK160810NS-T by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for HK160810NS-T by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HK160810NS-T by TAIYO YUDEN

HK160810NS-T
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIYO YUDEN CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0603
Core Material
FERRITE
DC Resistance
0.26 Ω
Inductance-Nom (L)
0.01 µH
Inductor Application
FILTER CHOKE
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Rated Current-Max
0.3 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Tolerance
3%
Want to compare parts?
  1. HK160810NS-T
    TAIYO YUDEN
    General Purpose Inductor, 0.01uH, 3%, 1 Element, Ferrite-Core, SMD,
    VS

Alternate Parts for HK160810NS-T

This table gives cross-reference parts and alternative options found for HK160810NS-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK160810NS-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LGHK212510NJ-T General Purpose Inductor, 0.01uH, 3%, 1 Element, Ferrite-Core, SMD, CHIP, 2125 TAIYO YUDEN HK160810NS-T vs LGHK212510NJ-T
LGHK160810NS-T General Purpose Inductor, 0.01uH, 3%, 1 Element, Ferrite-Core, SMD, TAIYO YUDEN HK160810NS-T vs LGHK160810NS-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HK160810NS-T by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HK160810NS-T by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of HK160810NS-T would you like to use for your alert(s)?
  • Please alert me when HK160810NS-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HK160810NS-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HK160810NS-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HK160810NS-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HK160810NS-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HK160810NS-T by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: