Part Details for HK160810NJ-T by TAIYO YUDEN
Overview of HK160810NJ-T by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK160810NJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5562
|
Newark | Smd Inductor, 10Nh, 300Ma 5% 4.6Ghz, Inductance:10Nh, Dc Resistance Max:0.26Ohm, Self Resonant Frequency:3.4Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Hk Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Taiyo Yuden HK160810NJ-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 29856 |
|
RFQ | ||
|
Bristol Electronics | 148000 |
|
RFQ | ||
|
Quest Components | Inductor, Ceramic Core, 10nh, 5±% | 1266 |
|
$0.0635 / $0.1412 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 10nh, 5±% | 23884 |
|
$0.0525 / $0.3000 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 10nh, 5±% | 118400 |
|
$0.0530 / $0.3530 | Buy Now |
|
NexGen Digital | 160 |
|
RFQ | ||
DISTI #
SMC-HK160810NJ-T
|
Sensible Micro Corporation | Inductor 0603 10Nh RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 12+ Container: Tape & Reel | 792 |
|
$0.0160 / $0.0190 | RFQ |
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ |