Part Details for HK1005R12J-T by TAIYO YUDEN
Results Overview of HK1005R12J-T by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HK1005R12J-T Information
HK1005R12J-T by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HK1005R12J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Freq Chip Inductor - SMD 0402 - 120nH (+/-) 5% - Q:8@100MHz, - 200mA - DCR:1.1 ohms - SRF:800... more RoHS: Compliant |
1 In Stock |
|
$0.0065 / $0.0125 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 19359 |
|
$0.0096 / $0.1125 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 9475 |
|
$0.0056 / $0.0563 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.12 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 23478 |
|
$0.0079 / $0.0488 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.12 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 8000 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.12 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 7580 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.12 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 7487 |
|
$0.0200 / $0.1500 | Buy Now |
|
Master Electronics | High Freq Chip Inductor - SMD 0402 - 120nH (+/-) 5% - Q:8@100MHz, - 200mA - DCR:1.1 ohms - SRF:800... more RoHS: Compliant |
1 In Stock |
|
$0.0065 / $0.0125 | Buy Now |
Part Details for HK1005R12J-T
HK1005R12J-T CAD Models
HK1005R12J-T Part Data Attributes
|
HK1005R12J-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK1005R12J-T
TAIYO YUDEN
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 1.6 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for HK1005R12J-T
This table gives cross-reference parts and alternative options found for HK1005R12J-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK1005R12J-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQG15HNR12J02D | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | HK1005R12J-T vs LQG15HNR12J02D |
L0402CR12JRMST | KEMET Corporation | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | HK1005R12J-T vs L0402CR12JRMST |
WLCM1005Z0JR12TB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | HK1005R12J-T vs WLCM1005Z0JR12TB |
HK1005R12J | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | HK1005R12J-T vs HK1005R12J |
LQG15HNR12J02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | HK1005R12J-T vs LQG15HNR12J02B |
LCMC0402JR12GTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | HK1005R12J-T vs LCMC0402JR12GTAR |
NML04JR12TRF | NIC Components Corp | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Alumina-boron-silicon Oxides-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | HK1005R12J-T vs NML04JR12TRF |