Part Details for HK10058N2K-T by TAIYO YUDEN
Results Overview of HK10058N2K-T by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HK10058N2K-T Information
HK10058N2K-T by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HK10058N2K-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22092 |
|
RFQ | ||
|
Quest Components | IND,CERAMIC,8.2NH,10+% TOL,10-% TOL,0402-CASE | 96000 |
|
$0.0180 / $0.1200 | Buy Now |
|
Quest Components | IND,CERAMIC,8.2NH,10+% TOL,10-% TOL,0402-CASE | 30000 |
|
$0.0156 / $0.0480 | Buy Now |
|
Quest Components | IND,CERAMIC,8.2NH,10+% TOL,10-% TOL,0402-CASE | 17673 |
|
$0.0240 / $0.1200 | Buy Now |
Part Details for HK10058N2K-T
HK10058N2K-T CAD Models
HK10058N2K-T Part Data Attributes
|
HK10058N2K-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK10058N2K-T
TAIYO YUDEN
General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ferrite-Core, SMD, 0402
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.42 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
Alternate Parts for HK10058N2K-T
This table gives cross-reference parts and alternative options found for HK10058N2K-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK10058N2K-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CTLL1005SF-8N2K | Central Technologies | Check for Price | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | HK10058N2K-T vs CTLL1005SF-8N2K |
CIH05T8N2KBC | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | HK10058N2K-T vs CIH05T8N2KBC |
CIH05T8N2KBE | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | HK10058N2K-T vs CIH05T8N2KBE |
CIH05T8N2KNE | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | HK10058N2K-T vs CIH05T8N2KNE |
CD1005C8N2KB | Samwha Electronics | Check for Price | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | HK10058N2K-T vs CD1005C8N2KB |
CL02KT8N2-S | Viking Tech Corp | Check for Price | General Purpose Inductor, | HK10058N2K-T vs CL02KT8N2-S |
CD1005C8N2KT | Samwha Electronics | Check for Price | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | HK10058N2K-T vs CD1005C8N2KT |
AIMCP-0402-8N2K-T | Abracon Corporation | Check for Price | General Purpose Inductor | HK10058N2K-T vs AIMCP-0402-8N2K-T |
CIH05T8N2KNC | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | HK10058N2K-T vs CIH05T8N2KNC |
CIH05T8N2KAE | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | HK10058N2K-T vs CIH05T8N2KAE |