Part Details for HK10054N7S-TV by TAIYO YUDEN
Results Overview of HK10054N7S-TV by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HK10054N7S-TV Information
HK10054N7S-TV by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HK10054N7S-TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ind High Frequency Chip Multi-Layer 4.7nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R RoHS: Compliant |
10000 Partner Stock |
|
$0.0081 / $0.0094 | Buy Now |
DISTI #
HK10054N7S-TV
|
IBS Electronics | IND HIGH FREQUENCY CHIP MULTI-LAYER 4.7NH 0.3NH 100MHZ 8Q-FACTOR CERAMIC 300MA 0402 PAPER T/R Min Qty: 8000 Package Multiple: 1 | 10000 |
|
$0.0072 / $0.0078 | Buy Now |
|
Master Electronics | Ind High Frequency Chip Multi-Layer 4.7nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R RoHS: Compliant |
10000 Partner Stock |
|
$0.0081 / $0.0094 | Buy Now |
Part Details for HK10054N7S-TV
HK10054N7S-TV CAD Models
HK10054N7S-TV Part Data Attributes
|
HK10054N7S-TV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK10054N7S-TV
TAIYO YUDEN
General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0402 | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 6.383% |
Alternate Parts for HK10054N7S-TV
This table gives cross-reference parts and alternative options found for HK10054N7S-TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK10054N7S-TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCMC0402S4N7GTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, 0.0047uH, 6.38%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | HK10054N7S-TV vs LCMC0402S4N7GTAR |
7447840047 | Wurth Elektronik | $0.0355 | General Purpose Inductor, | HK10054N7S-TV vs 7447840047 |
CIH05T4N7SBC | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | HK10054N7S-TV vs CIH05T4N7SBC |
VHF100505HQ4N7ST | Fenghua (HK) Electronics Ltd | Check for Price | General Purpose Inductor, 0.0047uH, 6.38%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | HK10054N7S-TV vs VHF100505HQ4N7ST |
HK10054N7S | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | HK10054N7S-TV vs HK10054N7S |
CIH05T4N7SAC | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | HK10054N7S-TV vs CIH05T4N7SAC |
ILC0402ER4N7S | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 0.0047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | HK10054N7S-TV vs ILC0402ER4N7S |
GHF10054N7S-T-LF | Cal-Chip Electronics | Check for Price | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, LEAD FREE | HK10054N7S-TV vs GHF10054N7S-T-LF |
HK10054N7S-T8 | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, SMD, CHIP, 0402 | HK10054N7S-TV vs HK10054N7S-T8 |
CIH05T4N7SBE | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | HK10054N7S-TV vs CIH05T4N7SBE |