Part Details for HK100522NJ-T by Taiyo Yuden
Overview of HK100522NJ-T by Taiyo Yuden
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK100522NJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HK100522NJ-T
|
IBS Electronics | Ind High Frequency Chip Multi-Layer 22nH 5% 100MHz 8Q-Factor Ceramic 300mA 0402 T/R Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0147 | Buy Now |