Part Details for HK100515NK-T by TAIYO YUDEN
Results Overview of HK100515NK-T by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HK100515NK-T Information
HK100515NK-T by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HK100515NK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8802 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.015 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 96000 |
|
$0.0090 / $0.0900 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.015 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 19038 |
|
$0.0090 / $0.0480 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.015 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 7041 |
|
$0.0126 / $0.0630 | Buy Now |
Part Details for HK100515NK-T
HK100515NK-T CAD Models
HK100515NK-T Part Data Attributes
|
HK100515NK-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK100515NK-T
TAIYO YUDEN
General Purpose Inductor, 0.015uH, 10%, 1 Element, Ferrite-Core, SMD, 0402
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0402 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 1.6 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |