Part Details for HK100515NJ-T8 by TAIYO YUDEN
Results Overview of HK100515NJ-T8 by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HK100515NJ-T8 Information
HK100515NJ-T8 by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HK100515NJ-T8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9887
|
Newark | Inductor, hi Freq Multilayer ,0402 ,15Nh 5% ,t&r |Taiyo Yuden HK100515NJ-T8 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Vyrian | Inductors | 29 |
|
RFQ |
Part Details for HK100515NJ-T8
HK100515NJ-T8 CAD Models
HK100515NJ-T8 Part Data Attributes
|
HK100515NJ-T8
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK100515NJ-T8
TAIYO YUDEN
General Purpose Inductor, 0.015uH, 5%, 1 Element, SMD, CHIP, 0402
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0402 | |
DC Resistance | 0.46 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for HK100515NJ-T8
This table gives cross-reference parts and alternative options found for HK100515NJ-T8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK100515NJ-T8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCL1005-150-R | Eaton Corporation | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, SMD, 0402, CHIP | HK100515NJ-T8 vs MCL1005-150-R |
CL02JT15N-S | Viking Tech Corp | Check for Price | General Purpose Inductor, | HK100515NJ-T8 vs CL02JT15N-S |
SDCL1005C15NJTDF | Sunlord | Check for Price | General Purpose Inductor | HK100515NJ-T8 vs SDCL1005C15NJTDF |
BSCH0010050515NJSM | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | HK100515NJ-T8 vs BSCH0010050515NJSM |
HK100515NJ | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | HK100515NJ-T8 vs HK100515NJ |
MLK1005S15NJT000 | TDK Corporation | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005, ROHS COMPLIANT | HK100515NJ-T8 vs MLK1005S15NJT000 |
CLH1005T-15NJ-S | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | HK100515NJ-T8 vs CLH1005T-15NJ-S |
BSCH0010050515NJCS | Pulse Maglayers | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | HK100515NJ-T8 vs BSCH0010050515NJCS |
BSCH0010050515NJSM | Pulse Maglayers | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | HK100515NJ-T8 vs BSCH0010050515NJSM |
7447840115 | Wurth Elektronik | $0.0355 | General Purpose Inductor, | HK100515NJ-T8 vs 7447840115 |