Part Details for HK 1412 SKF by SKF
Overview of HK 1412 SKF by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK 1412 SKF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKFHK1412
|
TME | Bearing: needle roller, thin walled, Øint: 14mm, Øout: 20mm, W: 12mm Min Qty: 1 | 0 |
|
$4.4800 / $5.1200 | RFQ |