Part Details for HJRR-263520 by Koyo Encoder Inc
Overview of HJRR-263520 by Koyo Encoder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HJRR-263520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72386509
|
RS | NRB Solid Race Caged Bearing, 41.32mm ID, 55.56mm OD, 31.75mm Width, 2 Seals | Koyo HJRR-263520 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$41.8900 / $43.2200 | RFQ |