Part Details for HJQ-15FT-S-Z-TBF-1-NT-12VDC by Ningbo Tianbo Ganglian Electronics Co Ltd
Overview of HJQ-15FT-S-Z-TBF-1-NT-12VDC by Ningbo Tianbo Ganglian Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HJQ-15FT-S-Z-TBF-1-NT-12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HJQ-15FT-S-Z-TBF-1-NT-12VDC
|
Maritex | Electromagnetic relay, contact rating current 30A, coil voltage 12VDC, changeover contact (1C), NO: 40A/240VAC, NC: 30A/240VAC Min Qty: 1 Package Multiple: 1 | 292 |
|
$1.4180 / $1.8440 | Buy Now |