Part Details for HJM-300 by Crane Aerospace & Electronics
Overview of HJM-300 by Crane Aerospace & Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HJM-300
HJM-300 CAD Models
HJM-300 Part Data Attributes
|
HJM-300
Crane Aerospace & Electronics
Buy Now
Datasheet
|
Compare Parts:
HJM-300
Crane Aerospace & Electronics
Splitter And Combiner, 100MHz Min, 500MHz Max, 1.2dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRANE AEROSPACE & ELECTRONICS | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 36.99 dBm | |
Insertion Loss-Max | 1.2 dB | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.3 |