Part Details for HJL36150M74SA by Square D by Schneider Electric
Overview of HJL36150M74SA by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HJL36150M74SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71411604
|
RS | PowerPact H Circuit Breaker, MotorProtector, 150A, 3P, 600V, 25kA, Shunt Trip | Square D HJL36150M74SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$3,141.1000 / $3,306.4200 | RFQ |