Part Details for HJK-21MH by Mini-Circuits
Results Overview of HJK-21MH by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HJK-21MH Information
HJK-21MH by Mini-Circuits is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM3421MH/NOPB | Texas Instruments | N-Channel Controllers for Constant Current LED Drivers 16-HTSSOP -40 to 125 | |
| LM5121MHE/NOPB | Texas Instruments | 3-65V Wide Vin, Current Mode Synchronous Boost with Disconnection Switch Control 20-HTSSOP -40 to 125 | |
| LM5121MHX/NOPB | Texas Instruments | 3-65V Wide Vin, Current Mode Synchronous Boost with Disconnection Switch Control 20-HTSSOP -40 to 125 |
Part Details for HJK-21MH
HJK-21MH CAD Models
HJK-21MH Part Data Attributes
|
|
HJK-21MH
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HJK-21MH
Mini-Circuits
Double Balanced Mixer, 1850MHz Min, 1910MHz Max, 8.9dB Conversion Loss-Max, CASE TTT167, 6 PIN
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Lcc6/8,.37x.5,175 | |
| Reach Compliance Code | Unknown | |
| Construction | Component | |
| Conversion Loss-Max | 8.9 Db | |
| Input Power-Max (CW) | 16 Dbm | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Max | 1910 Mhz | |
| Operating Frequency-Min | 1850 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | LCC6/8,.37X.5,175 | |
| RF/Microwave Device Type | Double Balanced | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| VSWR-Max | 4.2 |