Part Details for HJA36040YP by Square D by Schneider Electric
Overview of HJA36040YP by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HJA36040YP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71411455
|
RS | Circuit Breaker PowerPact H I-Line ThermMagn 40A 3P 600V 25kA Handle Padlock | Square D HJA36040YP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,981.3700 / $2,085.6500 | RFQ |