Part Details for HJ4-L-T-AC220/240V by Panasonic Electronic Components
Overview of HJ4-L-T-AC220/240V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417750RF240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RX240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RBG240V | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for HJ4-L-T-AC220/240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relays 220/240VAC 5A 4PDT (28x21.5x38.5)mm Plug-In Signal Relay | 0 |
|
$6.0800 / $7.0900 | Buy Now |
|
Master Electronics | Relays 220/240VAC 5A 4PDT (28x21.5x38.5)mm Plug-In Signal Relay | 0 |
|
$6.0800 / $7.0900 | Buy Now |
Part Details for HJ4-L-T-AC220/240V
HJ4-L-T-AC220/240V CAD Models
HJ4-L-T-AC220/240V Part Data Attributes
|
HJ4-L-T-AC220/240V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HJ4-L-T-AC220/240V
Panasonic Electronic Components
Power/Signal Relay, 4PDT, Momentary, 1500mW (Coil), 5A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 192 V, COIL RELEASE VOLTAGE(AC): 72 V | |
Body Breadth | 21.5 mm | |
Body Height | 43 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(AC)-Max | 0.008 A | |
Coil Power | 1500 mW | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 28mm x 21.5mm x 43mm | |
Reference Standard | TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SNAP ON |