HJ4-L-AC100V
Panasonic Electronic Components
Description: Power/Signal Relay, 4PDT, Momentary, 1500mW (Coil), 5A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT

Overview of HJ4-L-AC100V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HJ4-L-AC100V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # HJ4-L-AC100V
Relay Specialties General Purpose Relay Min Qty: 1 0
RFQ

CAD Models for HJ4-L-AC100V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HJ4-L-AC100V by Panasonic Electronic Components

HJ4-L-AC100V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.50
Additional Feature
COIL OPERATE VOLTAGE(AC): 80 V, COIL RELEASE VOLTAGE(AC): 30 V
Body Breadth
21.5 mm
Body Height
40 mm
Body Length or Diameter
28 mm
Coil Current(AC)-Max
0.012 A
Coil Power
1500 mW
Coil Voltage(AC)-Max
100 V
Coil/Input Supply Type
AC
Contact (AC) Max Rating R Load
5A@250VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@125VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
125 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
SOCKET MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX
Physical Dimension
28mm x 21.5mm x 40mm
Reference Standard
TUV; UL
Relay Action
MOMENTARY
Relay Function
4PDT
Relay Type
POWER/SIGNAL RELAY
Surface Mount
NO
Terminal Finish
Gold (Au)
Termination Type
SNAP ON
Want to compare parts?
  1. HJ4-L-AC100V
    Panasonic Electronic Components
    Power/Signal Relay, 4PDT, Momentary, 1500mW (Coil), 5A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
    VS

Related Parts for HJ4-L-AC100V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HJ4-L-AC100V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HJ4-L-AC100V by Panasonic Electronic Components

  • Please alert me when HJ4-L-AC100V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HJ4-L-AC100V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HJ4-L-AC100V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HJ4-L-AC100V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HJ4-L-AC100V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HJ4-L-AC100V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: