Part Details for HJ2V108M35045HA100 by Samwha Electronics
Overview of HJ2V108M35045HA100 by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HJ2V108M35045HA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HJ2V108M35045HA100
|
TME | Capacitor: electrolytic, SNAP-IN, 1000uF, 350VDC, Ø35x45mm, ±20% Min Qty: 1 | 190 |
|
$3.5100 / $5.8800 | Buy Now |