Part Details for HJ2V108M35045HA by Samwha Electronics
Overview of HJ2V108M35045HA by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HJ2V108M35045HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HJ2V108M35045HA
|
TME | Capacitor: electrolytic, SNAP-IN, 1000uF, 350VDC, Ø35x45mm, ±20% Min Qty: 1 | 463 |
|
$3.5800 / $5.8100 | Buy Now |
Part Details for HJ2V108M35045HA
HJ2V108M35045HA CAD Models
HJ2V108M35045HA Part Data Attributes
|
HJ2V108M35045HA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HJ2V108M35045HA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.77482 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 3.65 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for HJ2V108M35045HA
This table gives cross-reference parts and alternative options found for HJ2V108M35045HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HJ2V108M35045HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3410DH102M350HPA2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED-4, CAN | Cornell Dubilier Electronics Inc | HJ2V108M35045HA vs 3410DH102M350HPA2 |
3KL2VVB108M35070 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | HJ2V108M35045HA vs 3KL2VVB108M35070 |
B43511-C4108-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | HJ2V108M35045HA vs B43511-C4108-M |
3HM2VVB108M35070 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | HJ2V108M35045HA vs 3HM2VVB108M35070 |
B43511-E4108-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | HJ2V108M35045HA vs B43511-E4108-M |
3410GF102M350JPA2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED-5, CAN | Cornell Dubilier Electronics Inc | HJ2V108M35045HA vs 3410GF102M350JPA2 |
ALC12A102EF350 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Aerovox Corporation | HJ2V108M35045HA vs ALC12A102EF350 |
3410GF102M350HPA2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED-4, CAN | Cornell Dubilier Electronics Inc | HJ2V108M35045HA vs 3410GF102M350HPA2 |
3HM2VVD108M40060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | HJ2V108M35045HA vs 3HM2VVD108M40060 |
82DA102M350MF2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | HJ2V108M35045HA vs 82DA102M350MF2D |