Part Details for HJ2-AC24V by Panasonic Electronic Components
Overview of HJ2-AC24V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HJ2-AC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RELAY 7A 24VAC 2PNC NAIS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 281 |
|
$10.1200 / $10.8500 | Buy Now |
|
Ozdisan Elektronik | RELAY 7A 24VAC 2PNC NAIS | 281 |
|
$7.5925 / $8.3517 | Buy Now |
Part Details for HJ2-AC24V
HJ2-AC24V CAD Models
HJ2-AC24V Part Data Attributes
|
HJ2-AC24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HJ2-AC24V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 1500mW (Coil), 7A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 19.2 V, COIL RELEASE VOLTAGE(AC): 7.2 V | |
Body Breadth | 21.5 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(AC)-Max | 0.055 A | |
Coil Power | 1500 mW | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 7A@250VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 28mm x 21.5mm x 40mm | |
Reference Standard | TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SNAP ON |