Part Details for HJ1-B0-14-632-371-MC by Carling Technologies
Overview of HJ1-B0-14-632-371-MC by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HJ1-B0-14-632-371-MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-HJ1-B0-14-632-371-MC-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.6033 | Buy Now |
DISTI #
691-HJ1B014632371MC
|
Mouser Electronics | Circuit Breakers HJ1B014632371MC | 0 |
|
$38.2100 / $54.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4100 / $44.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.4100 / $44.0200 | Buy Now |
Part Details for HJ1-B0-14-632-371-MC
HJ1-B0-14-632-371-MC CAD Models
HJ1-B0-14-632-371-MC Part Data Attributes
|
HJ1-B0-14-632-371-MC
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
HJ1-B0-14-632-371-MC
Carling Technologies
Magnetic Circuit Breaker, 1 Pole(s), 32A, 80VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 16.51 mm | |
Body Height | 44 mm | |
Body Length or Diameter | 42 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 32 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |