Part Details for HIR8323/C16 by Everlight Electronics Co Ltd
Overview of HIR8323/C16 by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Smart Cities
Automotive
Robotics and Drones
Price & Stock for HIR8323/C16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1034-ND
|
DigiKey | EMITTER IR 850NM 100MA RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5030 In Stock |
|
$0.2478 / $1.0100 | Buy Now |
DISTI #
HIR8323/C16
|
Avnet Americas | LED IrLED 850nm 2-Pin T-1 3/4 Bag - Bulk (Alt: HIR8323/C16) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.1480 / $0.2707 | Buy Now |
|
Future Electronics | 850 nm Viewing Angle 30° 100 mA Surface Mount Infrared LED - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.2500 / $0.2750 | Buy Now |
|
CHIPMALL.COM LIMITED | 20mW/sr@20mA 30�� 1.45V 850nm Plugin Infrared (IR) LEDs ROHS | 1785 |
|
$0.1117 / $0.2126 | Buy Now |
DISTI #
3583230104
|
EBV Elektronik | LED IrLED 850nm 2-Pin T-1 3/4 Bag (Alt: 3583230104) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 20mW/sr20mA 30 1.45V 850nm Plugin Infrared LED Emitters ROHS | 1775 |
|
$0.1076 / $0.2129 | Buy Now |
Part Details for HIR8323/C16
HIR8323/C16 CAD Models
HIR8323/C16 Part Data Attributes
|
HIR8323/C16
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIR8323/C16
Everlight Electronics Co Ltd
Infrared LED, 5mm, 1-Element, 850nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.65 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 45 m | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Viewing Angle | 30 deg |