Part Details for HIR67-21C/L11/TR8 by Everlight Electronics Co Ltd
Results Overview of HIR67-21C/L11/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIR67-21C/L11/TR8 Information
HIR67-21C/L11/TR8 by Everlight Electronics Co Ltd is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HIR67-21C/L11/TR8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1080-1348-2-ND
|
DigiKey | EMITTER IR 850NM 65MA SMD Min Qty: 6000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5505 | Buy Now |
|
DISTI #
638-HIR6721CL11TR8
|
Mouser Electronics | Infrared Emitters Infrared LED RoHS: Compliant | 0 |
|
$0.5370 / $0.5730 | Order Now |
US Tariff Estimator: HIR67-21C/L11/TR8 by Everlight Electronics Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HIR67-21C/L11/TR8
HIR67-21C/L11/TR8 Part Data Attributes
|
|
HIR67-21C/L11/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIR67-21C/L11/TR8
Everlight Electronics Co Ltd
Infrared LED, 2.4mm, 1-Element, 850nm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Miniature, Plastic, Smd, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.41.00.00 | |
| Configuration | Single | |
| Forward Current-Max | 0.065 A | |
| Forward Voltage-Max | 1.65 V | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Optoelectronic Device Type | Infrared Led | |
| Peak Wavelength | 850 Nm | |
| Reverse Voltage-Max | 5 V | |
| Semiconductor Material | Gaalas | |
| Shape | Round | |
| Size | 2.4 Mm | |
| Spectral Bandwidth | 45 M | |
| Surface Mount | Yes | |
| Viewing Angle | 120 Deg |
HIR67-21C/L11/TR8 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range is -40°C to 100°C, as per the manufacturer's guidelines.
-
Yes, the device is designed to operate in humid environments, but it's recommended to follow the manufacturer's guidelines for moisture sensitivity and handling to prevent damage.
-
The maximum allowable voltage is 3.6V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
Follow the manufacturer's recommended soldering and reflow profiles to prevent damage. The device is sensitive to temperature and humidity, so proper handling and storage are crucial.
-
Yes, the device is designed for high-frequency switching applications, but it's essential to follow the manufacturer's guidelines for frequency and duty cycle to ensure reliable operation.