Part Details for HIR204C by Everlight Electronics Co Ltd
Overview of HIR204C by Everlight Electronics Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for HIR204C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1023-ND
|
DigiKey | EMITTER IR 850NM 100MA RADIAL Min Qty: 3000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2646 | Buy Now |
DISTI #
HIR204C
|
Avnet Americas | LED IrLED 850nm 2-Pin T-1 Bag - Bulk (Alt: HIR204C) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1452 / $0.2657 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.2470 | Buy Now |
DISTI #
HIR204C
|
Avnet Americas | LED IrLED 850nm 2-Pin T-1 Bag - Bulk (Alt: HIR204C) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1452 / $0.2657 | Buy Now |
|
Chip1Cloud | 3mm Infrared LED, T-1 | EMITTER IR 850NM 100MA RADIAL | 1330 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 7.8mW/sr@20mA 25�� 1.45V 850nm Plugin,D=3mm Infrared (IR) LEDs ROHS | 555 |
|
$0.0876 / $0.1581 | Buy Now |
DISTI #
HIR204C
|
EBV Elektronik | (Alt: HIR204C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for HIR204C
HIR204C CAD Models
HIR204C Part Data Attributes:
|
HIR204C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIR204C
Everlight Electronics Co Ltd
Infrared LED, 3mm, 1-Element, 850nm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.65 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 3 mm | |
Spectral Bandwidth | 45 m | |
Surface Mount | NO | |
Viewing Angle | 25 deg |