Part Details for HIR204/H0 by Everlight Electronics Co Ltd
Overview of HIR204/H0 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for HIR204/H0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1022-ND
|
DigiKey | EMITTER IR 850NM 100MA RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
26 In Stock |
|
$0.3001 / $1.0300 | Buy Now |
DISTI #
HIR204/H0
|
Avnet Americas | LED IrLED 850nm 2-Pin T-1 Box - Bulk (Alt: HIR204/H0) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1775 / $0.3246 | Buy Now |
|
Future Electronics | HIR Series Yellow 3 mm 20° 850 nm 1.8 V 100 mA Infrarred LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3150 / $0.3300 | Buy Now |
DISTI #
HIR204/H0
|
Avnet Americas | LED IrLED 850nm 2-Pin T-1 Box - Bulk (Alt: HIR204/H0) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1775 / $0.3246 | Buy Now |
DISTI #
3502046103
|
EBV Elektronik | LED IrLED 850nm 2-Pin T-1 Box (Alt: 3502046103) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for HIR204/H0
HIR204/H0 CAD Models
HIR204/H0 Part Data Attributes:
|
HIR204/H0
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIR204/H0
Everlight Electronics Co Ltd
Infrared LED, 3mm, 1-Element, 850nm, LEAD FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | LEAD FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 850 nm | |
Shape | ROUND | |
Size | 3 mm |