-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 1.2mm, 1-Element, 850nm, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1347-1-ND
|
DigiKey | EMITTER IR 850NM 65MA 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21163 In Stock |
|
$0.2761 / $0.9500 | Buy Now |
DISTI #
HIR19-21C/L11/TR8
|
Avnet Americas | LED IrLED 850nm 2-Pin Miniature SMD T/R - Tape and Reel (Alt: HIR19-21C/L11/TR8) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1381 / $0.2986 | Buy Now |
DISTI #
638-HIR1921CL11TR8
|
Mouser Electronics | Infrared Emitters Infrared LED RoHS: Compliant | 1823 |
|
$0.2760 / $0.9400 | Buy Now |
|
Future Electronics | Infrared Emitters Infrared LED RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2800 | Buy Now |
|
Bristol Electronics | 656 |
|
RFQ | ||
|
Quest Components | 4 |
|
$0.9450 | Buy Now | |
DISTI #
3519210050
|
EBV Elektronik | LED IrLED 850nm 2-Pin Miniature SMD T/R (Alt: 3519210050) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | EBV - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.2463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIR19-21C/L11/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIR19-21C/L11/TR8
Everlight Electronics Co Ltd
Infrared LED, 1.2mm, 1-Element, 850nm, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.065 A | |
Forward Voltage-Max | 1.65 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Spectral Bandwidth | 45 m | |
Surface Mount | YES | |
Viewing Angle | 145 deg |
This table gives cross-reference parts and alternative options found for HIR19-21C/L11/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIR19-21C/L11/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR19-315C/TR8 | Infrared LED, 1.2mm, 1-Element, 940nm, MINIATURE, PLASTIC, SMD, 2 PIN | Everlight Electronics Co Ltd | HIR19-21C/L11/TR8 vs IR19-315C/TR8 |