-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 2mm, 1-Element, 850nm, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIR11-21C/L11/TR8 by Everlight Electronics Co Ltd is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1346-1-ND
|
DigiKey | EMITTER IR 850NM 65MA 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7198 In Stock |
|
$0.3676 / $1.0900 | Buy Now |
DISTI #
HIR11-21C/L11/TR8
|
Avnet Americas | LED IrLED 850nm 2-Pin SMD T/R - Tape and Reel (Alt: HIR11-21C/L11/TR8) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3734 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.3550 | Buy Now |
DISTI #
3511210050
|
EBV Elektronik | LED IrLED 850nm 2Pin SMD TR (Alt: 3511210050) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2776 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIR11-21C/L11/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIR11-21C/L11/TR8
Everlight Electronics Co Ltd
Infrared LED, 2mm, 1-Element, 850nm, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.065 A | |
Forward Voltage-Max | 1.65 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Spectral Bandwidth | 45 m | |
Surface Mount | YES | |
Viewing Angle | 75 deg |
This table gives cross-reference parts and alternative options found for HIR11-21C/L11/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIR11-21C/L11/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIR12-21C/TR8 | Everlight Electronics Co Ltd | Check for Price | Infrared LED, 2mm, 1-Element, 850nm, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | HIR11-21C/L11/TR8 vs HIR12-21C/TR8 |
IR11-21C/TR8 | Everlight Electronics Co Ltd | $0.0768 | Infrared LED, 2mm, 1-Element, 940nm, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | HIR11-21C/L11/TR8 vs IR11-21C/TR8 |
OP251 | TT Electronics OPTEK Technology | Check for Price | Infrared LED, 2mm, 1-Element, 880nm, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | HIR11-21C/L11/TR8 vs OP251 |