There are no models available for this part yet.
Overview of HIPC2000W by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HIPC2000W by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-HIPC2000W
|
Mouser Electronics | Essentra CONTINUOUS HINGES:POLYOLEFIN COPOLYMER WHITE | 0 |
|
$464.6600 / $506.3800 | Order Now | |
DISTI #
74520912
|
RS | Piano Hinge, 1.5"W, 0.120" Thickness, White Polyolefin | Essentra Components HIPC2000W RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$408.6900 / $483.0000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$354.2000 | Buy Now | ||
Onlinecomponents.com | Piano Hinge - Overall Length - 15.2 m (50.0 ft) - Overall Width - 50.8 mm (2.000 in) - Overall Thickness - 3 mm (0.120 in) - Material - Polyolefin RoHS: Compliant | 0 |
|
$354.2000 / $374.1500 | Buy Now |