HIP6501ACB
Description: Power Supply Support Circuit

Overview of HIP6501ACB by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HIP6501ACB by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # HIP6501ACB
Avnet Americas DC DC CNTRLR TRIPLE-OUT 16SOIC N - Rail/Tube (Alt: HIP6501ACB) RoHS: Not Compliant Min Qty: 218 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 65 Partner Stock
RFQ

CAD Models for HIP6501ACB by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HIP6501ACB by Renesas Electronics Corporation

HIP6501ACB
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
ALSO HAS SECONDARY BIAS VOLTAGE= 12V, also POR IS 10.8V
Adjustable Threshold
NO
Analog IC - Other Type
ACPI COMPLIANT LINEAR POWER CONTROLLER
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Number of Channels
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+10.8V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. HIP6501ACB
    Renesas Electronics Corporation
    Power Supply Support Circuit
    VS

Related Parts for HIP6501ACB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HIP6501ACB by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HIP6501ACB by Renesas Electronics Corporation

  • Please alert me when HIP6501ACB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HIP6501ACB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HIP6501ACB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HIP6501ACB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HIP6501ACB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HIP6501ACB by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: