Part Details for HIP6302CB by Rochester Electronics LLC
Overview of HIP6302CB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP6302CBZA | Renesas Electronics Corporation | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller, SOICN, /Tube | |
HIP6302CBZA-T | Renesas Electronics Corporation | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller, SOICN, /Reel | |
HIP6302CBZ-T | Renesas Electronics Corporation | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller, SOICN, /Reel |
Part Details for HIP6302CB
HIP6302CB CAD Models
HIP6302CB Part Data Attributes
|
HIP6302CB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIP6302CB
Rochester Electronics LLC
SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HIP6302CB
This table gives cross-reference parts and alternative options found for HIP6302CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6302CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP6302CB-T | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Intersil Corporation | HIP6302CB vs HIP6302CB-T |
HIP6302CBZA-T | SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, MS-012-AC, SOIC-16 | Rochester Electronics LLC | HIP6302CB vs HIP6302CBZA-T |
HIP6302CBZA | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller; SOIC16; Temp Range: 0° to 70° | Intersil Corporation | HIP6302CB vs HIP6302CBZA |