Part Details for HIP6302CB-T by Intersil Corporation
Overview of HIP6302CB-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP6302CBZA | Renesas Electronics Corporation | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller, SOICN, /Tube | |
HIP6302CBZA-T | Renesas Electronics Corporation | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller, SOICN, /Reel | |
HIP6302CBZ-T | Renesas Electronics Corporation | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller, SOICN, /Reel |
Price & Stock for HIP6302CB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PDSO16 | 4273 |
|
$0.8663 / $2.0625 | Buy Now |
|
Rochester Electronics | HIP6302 - Microprocessor CORE Voltage Regulator Multi-Phase Buck PWM Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
RFQ |
Part Details for HIP6302CB-T
HIP6302CB-T CAD Models
HIP6302CB-T Part Data Attributes
|
HIP6302CB-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP6302CB-T
Intersil Corporation
SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012-AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.15 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HIP6302CB-T
This table gives cross-reference parts and alternative options found for HIP6302CB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6302CB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP6302CBZA-T | SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, MS-012-AC, SOIC-16 | Rochester Electronics LLC | HIP6302CB-T vs HIP6302CBZA-T |
HIP6302CBZA | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller; SOIC16; Temp Range: 0° to 70° | Intersil Corporation | HIP6302CB-T vs HIP6302CBZA |
HIP6302CB | SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Rochester Electronics LLC | HIP6302CB-T vs HIP6302CB |