Part Details for HIP6301CBZ by Intersil Corporation
Overview of HIP6301CBZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIP6301CBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Current Mode PWM Controller 1.1V to 1.85V 120A 20-Pin SOIC W |
18 In Stock |
|
$3.0700 / $16.4700 | Buy Now |
|
ComSIT USA | MICROPROCESSOR CORE VOLTAGE REGULATOR MULTI-PHASE BUCK PWM CONTROLLER Switching Controller, Current/voltage-mode, 1500kHz Switching Freq-Max, PDSO20 RoHS: Compliant | Europe - 152 |
|
RFQ |
Part Details for HIP6301CBZ
HIP6301CBZ CAD Models
HIP6301CBZ Part Data Attributes:
|
HIP6301CBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP6301CBZ
Intersil Corporation
Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller; SOIC20; Temp Range: 0° to 70°
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for HIP6301CBZ
This table gives cross-reference parts and alternative options found for HIP6301CBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6301CBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP6301CB-T | SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, MS-013-AC, SOIC-20 | Rochester Electronics LLC | HIP6301CBZ vs HIP6301CB-T |
HIP6301CBZA-T | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, PLASTIC, MS-013-AC, SOIC-20 | Intersil Corporation | HIP6301CBZ vs HIP6301CBZA-T |
HIP6301CB | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, MS-013-AC, SOIC-20 | Intersil Corporation | HIP6301CBZ vs HIP6301CB |
HIP6301CBZ-T | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller; SOIC20; Temp Range: 0° to 70° | Intersil Corporation | HIP6301CBZ vs HIP6301CBZ-T |