Part Details for HIP6007CB-T by Intersil Corporation
Results Overview of HIP6007CB-T by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIP6007CB-T Information
HIP6007CB-T by Intersil Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HIP6007CB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 598 |
|
RFQ | ||
|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 0.35A, 1000KHZ SWITCHING FREQ-MAX, BIPOLAR, PDSO14 | 2500 |
|
$1.5750 / $4.5000 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 0.35A, 1000KHZ SWITCHING FREQ-MAX, BIPOLAR, PDSO14 | 478 |
|
$2.4750 / $4.5000 | Buy Now |
Part Details for HIP6007CB-T
HIP6007CB-T CAD Models
HIP6007CB-T Part Data Attributes
|
HIP6007CB-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP6007CB-T
Intersil Corporation
SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 12 V INPUT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HIP6007CB-T
This table gives cross-reference parts and alternative options found for HIP6007CB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6007CB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIP6007CB | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14 | HIP6007CB-T vs HIP6007CB |
ISL6439AIBZ | Intersil Corporation | Check for Price | Single Sync Buck PWM Controller for Broadband Gateway Applications; SOIC14; Temp Range: -40° to 85°C | HIP6007CB-T vs ISL6439AIBZ |
ISL6526ACBZ-T | Intersil Corporation | Check for Price | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; QFN16, SOIC14; Temp Range: See Datasheet | HIP6007CB-T vs ISL6526ACBZ-T |
ISL6439CB-T | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 325kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | HIP6007CB-T vs ISL6439CB-T |
ISL6527AIBZ-T | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 650kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | HIP6007CB-T vs ISL6527AIBZ-T |
ISL6527AIB | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 650kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14 | HIP6007CB-T vs ISL6527AIB |
ISL6439IB-T | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 340kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | HIP6007CB-T vs ISL6439IB-T |
ISL6406IBZ-T | Intersil Corporation | Check for Price | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; SOIC16, TSSOP16; Temp Range: See Datasheet | HIP6007CB-T vs ISL6406IBZ-T |
HIP6007CB | Harris Semiconductor | Check for Price | Switching Controller, Voltage-mode, 0.35A, 1000kHz Switching Freq-Max, BIPolar, PDSO14 | HIP6007CB-T vs HIP6007CB |
ISL6426CBZ | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 770kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, MS-012-AC, SOIC-16 | HIP6007CB-T vs ISL6426CBZ |