Part Details for HIP6004BCB by Intersil Corporation
Overview of HIP6004BCB by Intersil Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HIP6004BCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 836 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 20 Pin, Plastic, SOP | 1632 |
|
$0.8269 / $1.9688 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 20 Pin, Plastic, SOP | 668 |
|
$1.2128 / $2.9400 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 20 Pin, Plastic, SOP | 371 |
|
$1.4569 / $3.1500 | Buy Now |
|
Rochester Electronics | HIP6004 - Buck and Synchronous-Rectifier (PWM) Controller and Output Voltage Monitor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 329 |
|
$1.0500 / $1.2400 | Buy Now |
Part Details for HIP6004BCB
HIP6004BCB CAD Models
HIP6004BCB Part Data Attributes:
|
HIP6004BCB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP6004BCB
Intersil Corporation
SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | PLASTIC, MS-013AC, SOIC-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HIP6004BCB
This table gives cross-reference parts and alternative options found for HIP6004BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6004BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP6004BCB | Switching Controller, Voltage-mode, 0.3A, 1000kHz Switching Freq-Max, PDSO20 | Harris Semiconductor | HIP6004BCB vs HIP6004BCB |
HIP6004BCB-T | Switching Controller, Voltage-mode, 215kHz Switching Freq-Max, PDSO20, PLASTIC, MS-013AC, SOIC-20 | Rochester Electronics LLC | HIP6004BCB vs HIP6004BCB-T |
HIP6004BCBZA | Buck and Synchronous-Rectifier (PWM) Controller and Output Voltage Monitor HIP6004B; SOIC20, TSSOP20; Temp Range: 0° to 70° | Intersil Corporation | HIP6004BCB vs HIP6004BCBZA |
HIP6004BCBZ-T | Buck and Synchronous-Rectifier (PWM) Controller and Output Voltage Monitor HIP6004B; SOIC20, TSSOP20; Temp Range: 0° to 70° | Intersil Corporation | HIP6004BCB vs HIP6004BCBZ-T |
HIP6004BCBZA-T | Buck and Synchronous-Rectifier (PWM) Controller and Output Voltage Monitor HIP6004B; SOIC20, TSSOP20; Temp Range: 0° to 70° | Intersil Corporation | HIP6004BCB vs HIP6004BCBZA-T |
RC5054M | Switching Controller, Voltage-mode, 215kHz Switching Freq-Max, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | HIP6004BCB vs RC5054M |
HIP6004BCBZ | Buck and Synchronous-Rectifier (PWM) Controller and Output Voltage Monitor HIP6004B; SOIC20, TSSOP20; Temp Range: 0° to 70° | Intersil Corporation | HIP6004BCB vs HIP6004BCBZ |