Part Details for HIP5600IS by Harris Semiconductor
Overview of HIP5600IS by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIP5600IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Thermally Protected High Voltage Linear Regulator | 2430 |
|
RFQ |
Part Details for HIP5600IS
HIP5600IS CAD Models
HIP5600IS Part Data Attributes:
|
HIP5600IS
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIP5600IS
Harris Semiconductor
Adjustable Positive Standard Regulator, 1.2V Min, 350V Max, BIPolar, PSFM3, PLASTIC, SIP-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , SIP3,.1TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.002 | |
Load Regulation-Max(%) | 4.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.03 A | |
Output Voltage1-Max | 350 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for HIP5600IS
This table gives cross-reference parts and alternative options found for HIP5600IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP5600IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP5600IS | 1.2 V-350V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, SIP-3 | Intersil Corporation | HIP5600IS vs HIP5600IS |