Part Details for HIP4020IBZT by Intersil Corporation
Overview of HIP4020IBZT by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP4020IBZT | Renesas Electronics Corporation | Full Bridge Driver with Integrated 0.5A Power FETs for Small 3V, 5V and 12V DC Motors |
Part Details for HIP4020IBZT
HIP4020IBZT CAD Models
HIP4020IBZT Part Data Attributes
|
HIP4020IBZT
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4020IBZT
Intersil Corporation
Full Bridge Driver with Integrated 0.5A Power FETs for Small 3V, 5V and 12V DC Motors; SOIC20; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
parentfamilyid | 1750117 | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 624.9 | |
CO2e (mg) | 7523.796 | |
Total Weight | 485.9691 | |
Category CO2 Kg | 12.04 | |
CO2 | 5851.067964 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2018-06-27 | |
CAS Accounted for Wt | 93 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for HIP4020IBZT
This table gives cross-reference parts and alternative options found for HIP4020IBZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP4020IBZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP4020IB | Full Bridge Driver with Integrated 0.5A Power FETs for Small 3V, 5V and 12V DC Motors; SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | HIP4020IBZT vs HIP4020IB |
HIP4020IBZ | Full Bridge Driver with Integrated 0.5A Power FETs for Small 3V, 5V and 12V DC Motors; SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | HIP4020IBZT vs HIP4020IBZ |