Part Details for HIP1020CKZ-T by Intersil Corporation
Overview of HIP1020CKZ-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIP1020CKZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HIP1020 - Single, Double or Triple-Output Hot Plug Controller ' RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$1.1300 / $1.3300 | Buy Now |
Part Details for HIP1020CKZ-T
HIP1020CKZ-T CAD Models
HIP1020CKZ-T Part Data Attributes
|
HIP1020CKZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP1020CKZ-T
Intersil Corporation
Single, Double or Triple-Output Hot Plug™ Controller; SOT5; Temp Range: 0° to 70°
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 78 Weeks | |
Additional Feature | CAN ALSO FUNCTION AT 12V | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 2.3 mA | |
Surface Mount | YES | |
Switcher Configuration | TRIPLER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for HIP1020CKZ-T
This table gives cross-reference parts and alternative options found for HIP1020CKZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP1020CKZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP1020CK-T | SWITCHED CAPACITOR CONVERTER, PDSO5 | Intersil Corporation | HIP1020CKZ-T vs HIP1020CK-T |
HIP1020CK-T | SWITCHED CAPACITOR CONVERTER, PDSO5, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | HIP1020CKZ-T vs HIP1020CK-T |
HIP1020CK-T | Switched Capacitor Converter, PDSO5 | Harris Semiconductor | HIP1020CKZ-T vs HIP1020CK-T |