Part Details for HIP1013CBZA by Intersil Corporation
Overview of HIP1013CBZA by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HIP1013CBZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HIP1013 - Dual Ppower Distribution Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 40 |
|
$3.3700 / $3.9600 | Buy Now |
Part Details for HIP1013CBZA
HIP1013CBZA CAD Models
HIP1013CBZA Part Data Attributes
|
HIP1013CBZA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP1013CBZA
Intersil Corporation
Low Cost Dual Power Distribution Controller; SOIC14; Temp Range: 0° to 70°
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HIP1013CBZA
This table gives cross-reference parts and alternative options found for HIP1013CBZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP1013CBZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP1013CB | DUAL SWITCHING CONTROLLER, PDSO14 | Intersil Corporation | HIP1013CBZA vs HIP1013CB |
HIP1013CB | Dual Switching Controller, Voltage-mode, PDSO14 | Harris Semiconductor | HIP1013CBZA vs HIP1013CB |
HIP1013CB-T | DUAL SWITCHING CONTROLLER, PDSO14 | Intersil Corporation | HIP1013CBZA vs HIP1013CB-T |
HIP1013CB | DUAL SWITCHING CONTROLLER, PDSO14, PACKAGE-14 | Rochester Electronics LLC | HIP1013CBZA vs HIP1013CB |
HIP1013CBZA-T | Low Cost Dual Power Distribution Controller; SOIC14; Temp Range: 0° to 70° | Intersil Corporation | HIP1013CBZA vs HIP1013CBZA-T |
HIP1013CB-T | Dual Switching Controller, Voltage-mode, PDSO14 | Harris Semiconductor | HIP1013CBZA vs HIP1013CB-T |