Part Details for HIP1012ACB by Harris Semiconductor
Overview of HIP1012ACB by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP1012ACB | Renesas Electronics Corporation | Dual Power Distribution Controller, SOICN, /Tube | |
HIP1012ACB-T | Renesas Electronics Corporation | Dual Power Distribution Controller, SOICN, /Reel | |
HIP1012ACBZA | Renesas Electronics Corporation | Dual Power Distribution Controller, SOICN, /Tube |
Price & Stock for HIP1012ACB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Dual POWER DISTRIBUTION CONTROLLER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 710 |
|
$4.1500 / $4.8800 | Buy Now |
Part Details for HIP1012ACB
HIP1012ACB CAD Models
HIP1012ACB Part Data Attributes
|
HIP1012ACB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIP1012ACB
Harris Semiconductor
Power Supply Support Circuit, Adjustable, 2 Channel, PDSO14, PLASTIC, MS-012AB, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | PLASTIC, MS-012AB, SOIC-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | THRESHOLD VOLTAGES ARE 5, 3.3 AND 12 VOLT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +5,3.3,12V | |
Width | 3.9 mm |
Alternate Parts for HIP1012ACB
This table gives cross-reference parts and alternative options found for HIP1012ACB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP1012ACB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIP1012CB | Harris Semiconductor | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO14, PLASTIC, MS-012AB, SOIC-14 | HIP1012ACB vs HIP1012CB |
HIP1012ACB | Intersil Corporation | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, PLASTIC, MS-012AB, SOIC-14 | HIP1012ACB vs HIP1012ACB |