HIP1011BCB
Description: Power Supply Support Circuit

Overview of HIP1011BCB by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for HIP1011BCB by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # HIP1011BCB
Avnet Americas PCI HOT PLUG POWER CONTROLLER,NO UV LATCHOFF - Rail/Tube (Alt: HIP1011BCB) RoHS: Not Compliant Min Qty: 109 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 1000 Partner Stock
RFQ

CAD Models for HIP1011BCB by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HIP1011BCB by Renesas Electronics Corporation

HIP1011BCB
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
IT ALSO HAS THRESHOLD VOLT +0.075V
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Number of Channels
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
5.8 mA
Supply Voltage-Max (Vsup)
13.2 V
Supply Voltage-Min (Vsup)
10.8 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+0.095V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. HIP1011BCB
    Renesas Electronics Corporation
    Power Supply Support Circuit
    VS

Related Parts for HIP1011BCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HIP1011BCB by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HIP1011BCB by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HIP1011BCB would you like to use for your alert(s)?
  • Please alert me when HIP1011BCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HIP1011BCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HIP1011BCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HIP1011BCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HIP1011BCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HIP1011BCB by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: