Part Details for HILLSM6DSLTR by STMicroelectronics
Results Overview of HILLSM6DSLTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HILLSM6DSLTR Information
HILLSM6DSLTR by STMicroelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HILLSM6DSLTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSM6DSLTR
|
EBV Elektronik | IMU 3D Accelerometer and Gyroscope 6Axis 2g 4g 8g 16g 171 V to 36V 14 Pins LGA (Alt: LSM6DSLTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |