Part Details for HIH9131-000-001S by Honeywell Sensing and Control
Overview of HIH9131-000-001S by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 3030, |
Price & Stock for HIH9131-000-001S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X4289
|
Newark | Humidity/Temp Sensor, Digital, Soic-8, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 1.7% Rh, Temperature Accuracy:± 0.3°C, Rh Response Time:8S, Temperature Response Time:30S, Sensor Interface Type:Spi, Msl:- Rohs Compliant: Yes |Honeywell HIH9131-000-001S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.2800 / $75.0300 | Buy Now |
|
Onlinecomponents.com | Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH9000 Series, SPI, ±1.7 %RH Accuracy, SOIC-8 SMD, With Filter, Condensation-Resistant, 5 Units on Tape (Sample) RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Perfect Parts Corporation | 1 |
|
RFQ |
Part Details for HIH9131-000-001S
HIH9131-000-001S CAD Models
HIH9131-000-001S Part Data Attributes
|
HIH9131-000-001S
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HIH9131-000-001S
Honeywell Sensing and Control
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT |
Alternate Parts for HIH9131-000-001S
This table gives cross-reference parts and alternative options found for HIH9131-000-001S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIH9131-000-001S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIH8131-000-001 | Analog Circuit, | Honeywell Sensing and Control | HIH9131-000-001S vs HIH8131-000-001 |