-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X0126
|
Newark | Humidity/Temp Sensor, Digital, I2C, Soic, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 2% Rh, Temperature Accuracy:± 0.5°C, Rh Response Time:6S, Temperature Response Time:30S, Sensor Interface Type:I2C Rohs Compliant: Yes |Honeywell HIH8131-021-001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1055 |
|
$9.0600 | Buy Now |
DISTI #
HIH8131-021-001CT-ND
|
DigiKey | SENSOR HUMID/TMP 3.3V I2C 2% SMD Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.5151 / $24.5000 | Buy Now |
DISTI #
785-HIH8131-021-001
|
Mouser Electronics | Board Mount Humidity Sensors SOIC 8 SMD w/ filter Resists Condensation RoHS: Compliant | 290 |
|
$15.3600 / $24.4900 | Buy Now |
DISTI #
70282839
|
RS | 2.3v I2C Humidity Sensor, Condensation Filtered, SOIC8 Package | Honeywell HIH8131-021-001 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5800 / $11.2700 | RFQ |
|
Onlinecomponents.com | PCB Mount Temp/Humidiy Sensor - HIH8120/8121 Series - SMT - ±2 %RH TEB - Digital I2C - Hydrophobic filter |
10044 In Stock |
|
$15.3600 / $20.3300 | Buy Now |
DISTI #
70325973
|
Verical | Humidity/Temperature Sensor Digital Serial (I2C) 8-Pin SOIC T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2210 | Americas - 5867 |
|
$18.9914 / $25.0678 | Buy Now |
DISTI #
67181529
|
Verical | Humidity/Temperature Sensor Digital Serial (I2C) 8-Pin SOIC T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 4000 |
|
$10.2000 / $11.0200 | Buy Now |
DISTI #
HIH8131-021-001
|
TTI | Board Mount Humidity Sensors SOIC 8 SMD w/ filter Resists Condensation RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Americas - 992 In Stock |
|
$10.3900 / $13.0300 | Buy Now |
DISTI #
HIH8131-021-001
|
TME | Sensor: temperature and humidity, digital, 0÷100%RH, 2.3÷5.5VDC Min Qty: 1000 | 0 |
|
$12.4200 | RFQ |
DISTI #
4203739
|
Farnell | HUMIDITY-TEMP SENSOR, DIGITAL, I2C RoHS: Compliant Min Qty: 1000 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$10.6598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIH8131-021-001
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HIH8131-021-001
Honeywell Sensing and Control
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 3.9 mm | |
Body Height | 1.905 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Number of Terminals | 8 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.24 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for HIH8131-021-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIH8131-021-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIH8131-021-001S | Analog Circuit, | Honeywell Sensing and Control | HIH8131-021-001 vs HIH8131-021-001S |