-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0746
|
Newark | Humidity/Temp Sensor, Digital, Sip-4, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 2% Rh, Temperature Accuracy:± 0.8°C, Rh Response Time:6S, Temperature Response Time:30S, Sensor Interface Type:I2C, Sensor Output Rohs Compliant: Yes |Honeywell HIH8120-021-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1059 |
|
$16.4500 | Buy Now |
DISTI #
04X4284
|
Newark | Humidity/Temp Sensor, Digital, Sip-4, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 2% Rh, Temperature Accuracy:± 0.8°C, Rh Response Time:6S, Temperature Response Time:30S, Sensor Interface Type:I2C, Msl:- Rohs Compliant: Yes |Honeywell HIH8120-021-001 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$8.6500 | Buy Now |
DISTI #
04X4285
|
Newark | Humidity/Temp Sensor, Digital, Sip-4, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 2% Rh, Temperature Accuracy:± 0.8°C, Rh Response Time:6S, Temperature Response Time:30S, Sensor Interface Type:I2C, Msl:- Rohs Compliant: Yes |Honeywell HIH8120-021-001 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.2300 / $15.0000 | Buy Now |
DISTI #
480-5706-1-ND
|
DigiKey | SENS HUMI/TEMP 3.3V I2C 2% 4SIP Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5625 In Stock |
|
$12.2500 / $16.7000 | Buy Now |
DISTI #
785-HIH-8120-021-001
|
Mouser Electronics | Board Mount Humidity Sensors I2C 2% RH SIP4 non-condensing RoHS: Compliant | 1573 |
|
$14.2700 / $23.7600 | Buy Now |
DISTI #
70282848
|
RS | 2.3v I2C Humidity Sensor, Non-Filtered, 1.27mm Pitch SIP4 Package | Honeywell HIH8120-021-001 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6300 / $15.0100 | RFQ |
|
Onlinecomponents.com | Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH8000 Series, I2C, ±2.0 %RH Accuracy, SIP 4 Pin, Without Filter, Non-Condensing, 100 Units on Tape RoHS: Compliant |
3925 In Stock |
|
$13.0300 / $15.5900 | Buy Now |
DISTI #
71330631
|
Verical | Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin SIP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2343 | Americas - 3925 |
|
$15.7688 / $20.0902 | Buy Now |
DISTI #
HIH8120-021-001
|
TTI | Board Mount Humidity Sensors I2C 2% RH SIP4 non-condensing RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$8.2200 / $8.7100 | Buy Now |
DISTI #
HIH8120-021-001
|
TME | Sensor: temperature and humidity, digital, 0÷100%RH, 2.3÷5.5VDC Min Qty: 1 | 87 |
|
$17.1700 / $33.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIH8120-021-001
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HIH8120-021-001
Honeywell Sensing and Control
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL |
This table gives cross-reference parts and alternative options found for HIH8120-021-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIH8120-021-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIH9120-021-001 | Analog Circuit, | Honeywell Sensing and Control | HIH8120-021-001 vs HIH9120-021-001 |