Part Details for HIF7CA-60PA-1.27DSA(71) by Hirose Electric Co Ltd
Overview of HIF7CA-60PA-1.27DSA(71) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16260PAG8 | Renesas Electronics Corporation | 3.3V CMOS 12-Bit to 24-Bit Multiplexed D-Type Latch with 3-State Outputs, Bus-Hold | |
74ALVCHR16260PA | Renesas Electronics Corporation | BIDIRECTIONAL TRIPORT BUS | |
74ALVCHR16260PA8 | Renesas Electronics Corporation | BIDIRECTIONAL TRIPORT BUS |
Price & Stock for HIF7CA-60PA-1.27DSA(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5818
|
Newark | Hif7Ca-60Pa-1.27Dsa(71) |Hirose(Hrs) HIF7CA-60PA-1.27DSA(71) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2200 / $7.0200 | Buy Now |
DISTI #
HIF7CA-60PA-1.27DSA(71)-ND
|
DigiKey | CONN HDR 60POS VERT GOLD Min Qty: 60 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7570 | Buy Now |
DISTI #
HIF7CA-60PA-1.27DS
|
Avnet Americas | Connector Wire to Board Header 60 Position 1.27mm Solder Straight Through Hole - Trays (Alt: HIF7CA-60PA-1.27DS) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.2559 | Buy Now |
DISTI #
798-HIF7CA60PA127DSA
|
Mouser Electronics | I/O Connectors MINI CONN 60P HDR STR TYP RoHS: Compliant | 0 |
|
$4.3900 / $7.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9800 / $5.4800 | Buy Now |
DISTI #
000000000003976817
|
Sager | I/O Connectors MINI CONN 60P HDR STR TYP Min Qty: 1 | 0 |
|
$4.3900 / $5.8500 | Buy Now |
Part Details for HIF7CA-60PA-1.27DSA(71)
HIF7CA-60PA-1.27DSA(71) CAD Models
HIF7CA-60PA-1.27DSA(71) Part Data Attributes
|
HIF7CA-60PA-1.27DSA(71)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
HIF7CA-60PA-1.27DSA(71)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |