Part Details for HIF7CA-60DA-1.27DSA(71 by Hirose Electric Co Ltd
Overview of HIF7CA-60DA-1.27DSA(71 by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V73260DAG | Renesas Electronics Corporation | 16K x 16K TSI, 32 I/O at 32Mbps, 3.3V |
Price & Stock for HIF7CA-60DA-1.27DSA(71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIRHIF7CA-60DA-1.27DSA(71
|
Heilind Electronics | 670-1103-9-71 EACH | Americas - 0 in Stock |
|
Buy Now |