Part Details for HIF7C-40DA-1.27DSA(71) by Hirose Electric Co Ltd
Overview of HIF7C-40DA-1.27DSA(71) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF7C-40DA-1.27DSA(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5808
|
Newark | Hif7C-40Da-1.27Dsa(71) |Hirose(Hrs) HIF7C-40DA-1.27DSA(71) Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $6.2200 | Buy Now |
DISTI #
HIF7C-40DA-1.27DSA(71)-ND
|
DigiKey | CONN RCPT 40POS VERT GOLD Min Qty: 80 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2580 | Buy Now |
DISTI #
HIF7C-40DA-1.27DSA
|
Avnet Americas | Connector Board to Board Socket Strip 40 Position 1.27mm Solder Straight Through Hole - Trays (Alt: HIF7C-40DA-1.27DSA) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Tray | 0 |
|
$3.8875 / $4.5095 | Buy Now |
DISTI #
798-HIF7C40DA127DA71
|
Mouser Electronics | I/O Connectors MINI CONN 40P REC STR TYP RoHS: Compliant | 0 |
|
$4.5400 / $6.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.4800 | Buy Now |
DISTI #
HIRHIF7C-40DA-1.27DSA(71)
|
Heilind Electronics | 670-1001-9-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5500 / $6.1200 | Buy Now |
Part Details for HIF7C-40DA-1.27DSA(71)
HIF7C-40DA-1.27DSA(71) CAD Models
HIF7C-40DA-1.27DSA(71) Part Data Attributes
|
HIF7C-40DA-1.27DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF7C-40DA-1.27DSA(71)
Hirose Electric Co Ltd
TELECOM AND DATACOM CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |